
Unidirectional TVS Diode, 600W Peak Pulse Power, 13.2A Peak Pulse Current. Features 33V DC Rated Voltage, 28.2V Reverse Standoff Voltage, and 45.7V Clamping Voltage. Operates across a -65°C to 150°C temperature range. Surface mountable in an SMB package with 2 pins.
Onsemi P6SMB33AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 45.7V |
| Current | 132A |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 13.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 33V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB33AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
