
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 13.2A peak pulse current. Features a 33V DC rated voltage with a breakdown voltage range of 31.4V to 34.7V and a maximum clamping voltage of 45.7V. Designed for ESD protection, operating from -65°C to 150°C, with a low reverse leakage current of 5µA. This lead-free, RoHS-compliant component is suitable for automotive applications.
Onsemi P6SMB33CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage-Max | 45.7V |
| Current | 132A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 33V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB33CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
