Bidirectional TVS Diode, 600W peak pulse power, 12A peak pulse current, and 36V DC rated voltage. Features a 30.8V reverse standoff voltage and 49.9V clamping voltage. This silicon Zener diode operates from -65°C to 150°C and is housed in an SMB package for surface mounting.
Onsemi P6SMB36CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Diode Type | ZENER |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB36CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
