
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power and 12A peak pulse current. Features a 36V DC rated voltage, 34.2V reverse breakdown voltage, and 30.8V reverse standoff voltage. Clamping voltage is 49.9V with a maximum leakage current of 5uA. Operating temperature range is -65°C to 150°C. This lead-free, RoHS-compliant component provides ESD protection.
Onsemi P6SMB36CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Current | 12A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.41mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 12A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Voltage | 36V |
| DC Rated Voltage | 36V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB36CAT3G to view detailed technical specifications.
No datasheet is available for this part.
