
Bidirectional transient voltage suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 33.3V reverse standoff voltage and a 37.1V minimum breakdown voltage, with a clamping voltage of 53.9V. Designed for protection with a 5µA leakage current and a 11.2A peak pulse current rating. Operates across a wide temperature range of -65°C to 150°C.
Onsemi P6SMB39CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 53.9V |
| Clamping Voltage-Max | 53.9V |
| Current | 112A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB39CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
