
Bidirectional transient voltage suppressor (TVS) in SMB package, offering 600W peak pulse power and 10.1A peak pulse current. Features a 36.8V reverse standoff voltage, 40.9V minimum breakdown voltage, and 59.3V clamping voltage. Operates across a wide temperature range of -65°C to 150°C with a low leakage current of 5uA. Designed for SMD/SMT termination, this lead-free and RoHS compliant component provides ESD protection.
Onsemi P6SMB43CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 59.3V |
| Clamping Voltage-Max | 59.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 45.2V |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 10.1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40.9V |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB43CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
