
Bidirectional TVS Diode, 600W peak pulse power, featuring a 44.7V minimum breakdown voltage and 40.2V reverse standoff voltage. This silicon diode offers a 64.8V clamping voltage and a low 5µA leakage current. Designed for surface mount applications in an SMB package, it operates across a wide temperature range from -65°C to 150°C, with a maximum surge current of 9.3A.
Onsemi P6SMB47CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 9.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB47CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
