
Bidirectional Transient Voltage Suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a 40.2V reverse standoff voltage and 64.8V clamping voltage, with a minimum breakdown voltage of 44.7V. Designed for wide operating temperatures from -65°C to 150°C, it handles a maximum surge current of 9.3A. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel, suitable for SMT termination.
Onsemi P6SMB47CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 64.8V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 9.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB47CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
