
Unidirectional Transient Voltage Suppressor (TVS) diode with a 600W peak pulse power rating. Features a 51V DC rated voltage, 43.6V reverse standoff voltage, and 70.1V clamping voltage. Designed for surge protection with a peak pulse current of 8.6A. Housed in an SMB package with SMD/SMT termination, operating across a temperature range of -65°C to 150°C.
Onsemi P6SMB51AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 70.1V |
| Current | 86A |
| Current Rating | 8.6A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.41mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.6A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage | 51V |
| DC Rated Voltage | 51V |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB51AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
