
Unidirectional transient voltage suppressor (TVS) diode in SMB package, offering 600W peak pulse power dissipation. Features a 51V DC rated voltage, 48.5V reverse breakdown voltage, and 43.6V reverse standoff voltage. Clamping voltage is 70.1V with a maximum surge current of 8.6A. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 5µA. This lead-free, RoHS-compliant component provides ESD protection.
Onsemi P6SMB51AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Current | 86A |
| Current Rating | 8.6A |
| Depth | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.13mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.32mm |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 8.6A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 51V |
| DC Rated Voltage | 51V |
| Width | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB51AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
