
Bidirectional TVS Diode, 600W Peak Pulse Power, 8.6A Peak Pulse Current. Features 43.6V Reverse Standoff Voltage, 48.5V Minimum Breakdown Voltage, and 70.1V Clamping Voltage. Operates between -65°C and 150°C with 5uA Leakage Current. Packaged in SMB (DO-214AA) for surface mounting, supplied on tape and reel.
Onsemi P6SMB51CAT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 8.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB51CAT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
