
Bidirectional transient voltage suppressor (TVS) diode in an SMB package, offering 600W peak pulse power dissipation. Features a 53V reverse standoff voltage and a clamping voltage of 85V. Operates across a wide temperature range from -65°C to 150°C with a low leakage current of 5µA. Designed for surface-mount technology with lead-free and RoHS compliant construction.
Onsemi P6SMB62CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 7.1A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB62CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
