The Onsemi P6SMB7.5AT3G is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a dual terminal position and a JEDEC package code of DO-214AA. The diode has a maximum reverse voltage of 6.4V, a minimum breakdown voltage of 7.13V, and a maximum non-repetitive peak reverse power dissipation of 600W. It is suitable for use in applications where high voltage suppression is required.
Onsemi P6SMB7.5AT3G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 11.3 |
| Breakdown Voltage-Nom | 7.5 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P6SMB7.5AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.