
Bidirectional TVS Diode, 600W peak pulse power, 5.8A peak pulse current. Features a 71.3V minimum breakdown voltage and 64.1V reverse standoff voltage, with a 103V clamping voltage. Operates across a -65°C to 150°C temperature range, offering 5µA leakage current. Surface mountable in an SMB package, this lead-free, RoHS compliant component provides single-channel transient voltage suppression.
Onsemi P6SMB75CAT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 71.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 64.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 71.3V |
| Reverse Standoff Voltage | 64.1V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB75CAT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
