The P6SMB82AT3 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 70.1V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a nominal breakdown voltage of 82V and a maximum breakdown voltage of 86.1V. The diode is packaged in a 2-pin DO-214AA package and has a maximum power dissipation of 0.55W. It is suitable for use in applications where transient voltage suppression is required.
Onsemi P6SMB82AT3 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 70.1 |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 113 |
| Breakdown Voltage-Nom | 82 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 0.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P6SMB82AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.