
Unidirectional transient voltage suppressor in an SMB package, offering 600W peak pulse power and 45A peak pulse current. Features a 7.78V reverse standoff voltage, 8.65V minimum breakdown voltage, and 13.4V clamping voltage. Designed for protection with a 5uA leakage current and 100A current rating. Operates across a wide temperature range from -65°C to 150°C. Packaged on a 2500-piece tape and reel for surface mount assembly.
Onsemi P6SMB91AT3 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Current Rating | 100A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 8.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 45A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.5V |
| Reverse Standoff Voltage | 7.78V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi P6SMB91AT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.