
Unidirectional Transient Voltage Suppressor (TVS) diode in an SMB package, offering 600W peak pulse power and 4.8A peak pulse current. Features a 91V reverse standoff voltage, 86.5V minimum breakdown voltage, and 95.5V maximum breakdown voltage. Clamping voltage is 13.4V with a maximum of 125V, and leakage current is 50µA. Designed for ESD protection, this lead-free, RoHS-compliant component operates from -65°C to 150°C and is supplied on a 2500-piece tape and reel.
Onsemi P6SMB91AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 125V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 4.6mm |
| Max Breakdown Voltage | 95.5V |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 45A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7.78V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 8.65V |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi P6SMB91AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
