Onsemi P6SMB91CAT3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 77.8 |
| Breakdown Voltage-Min | 86.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 125 |
| Breakdown Voltage-Nom | 91 |
| Breakdown Voltage-Max | 95.5 |
| Power Dissipation-Max | 0.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi P6SMB91CAT3G to view detailed technical specifications.
No datasheet is available for this part.