
Unidirectional transient voltage suppressor array for ESD protection, featuring 6 channels and a 5.5V working voltage. This surface mount device offers a low 5pF capacitance per line and a 13V clamping voltage, with a maximum power dissipation of 200mW. Packaged in a compact MSOP, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi PACDN006MR technical specifications.
| Capacitance | 5pF |
| Package/Case | MSOP |
| Clamping Voltage | 13V |
| Current Rating | 10uA |
| Depth | 3.1mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reverse Leakage Current | 1uA |
| Number of Bidirectional Channels | 6 |
| Number of Channels | 6 |
| Number of Lines | 6 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 200mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.1mm |
| Working Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACDN006MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
