Onsemi PACDN006SM technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 12 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Clamping Voltage-Max | 18 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi PACDN006SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.