
Unidirectional Transient Voltage Suppressor (TVS) array in a SOT-23-6 package, offering 5 channels for surge protection. Features a 6.2V minimum breakdown voltage and 6.8V clamping voltage, with a 5.5V reverse standoff voltage. Operates within a -40°C to 85°C temperature range and has a low leakage current of 100nA. This lead-free, RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi PACDN045Y6R technical specifications.
| Capacitance | 30pF |
| Package/Case | SOT-23-6 |
| Clamping Voltage | 6.8V |
| Depth | 1.75mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 3.05mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 6.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 225mW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Working Voltage | 6.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACDN045Y6R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
