Onsemi PACUSB-U3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 2.25 |
| Number of Functions | 1 |
| Manufacturer Series | PACUSB-U3 |
| Capacitance | 47 |
| Height | 1.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi PACUSB-U3 to view detailed technical specifications.
No datasheet is available for this part.