The PACVGA105Q is a commercial temperature IC with 16 terminals, packaged in a 3.895mm wide, 4.9mm long SSOP-16. It operates between 0°C and 70°C, with a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. This IC has a single function and a temperature grade of commercial.
Onsemi PACVGA105Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.895 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi PACVGA105Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.