
The PACVGA201QR is a 7-line unidirectional analog IC from Onsemi, packaged in a QSOP case. It is designed to be halogen free and lead free, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has a low operating supply current of 10uA and is available in a tape and reel packaging format with a quantity of 2500 units.
Onsemi PACVGA201QR technical specifications.
| Package/Case | QSOP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Lines | 7 |
| Operating Supply Current | 10uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PACVGA201 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PACVGA201QR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
