
The PCA9306AMUTCG is a bidirectional translator IC from Onsemi, packaged in a UQFN-8 surface mount package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages from 0V to 5.5V. The device has a maximum power dissipation of 883mW. It is halogen free and lead free, and is compliant with RoHS regulations.
Onsemi PCA9306AMUTCG technical specifications.
| Channel Type | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 883mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9306AMUTCG to view detailed technical specifications.
No datasheet is available for this part.
