
Dual bidirectional I²C and SMBus voltage level translator, TSSOP package, featuring 2 channels for seamless voltage translation. Operates from 0V to 5.5V with a maximum output current of 64mA and a fast propagation delay of 0.6ns. This surface mount component offers a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi PCA9306DTR2G technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Output Current | 64mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9306DTR2G to view detailed technical specifications.
No datasheet is available for this part.
