
Dual bidirectional I²C and SMBus voltage level translator featuring two independent channels. Operates across a wide temperature range from -55°C to 125°C, suitable for military applications. This interface circuit boasts 8 terminals in an R-PDSO-N8 JEDEC package, with a compact footprint of 1mm width and 1.45mm length.
Onsemi PCA9306FMUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi PCA9306FMUTAG to view detailed technical specifications.
No datasheet is available for this part.