
Dual bidirectional I²C and SMBus voltage level translator, UDFN8 package. Features 2ns propagation delay and 3.3ns turn-on delay. Operates from 0V to 5.5V supply voltage with high-level output current of 64mA. Surface mount component with 125°C maximum operating temperature.
Onsemi PCA9306FMUTCG technical specifications.
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Translator |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 833mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Output Current | 64mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCA9306 |
| Turn-On Delay Time | 3.3ns |
| Weight | 0.000335oz |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9306FMUTCG to view detailed technical specifications.
No datasheet is available for this part.
