
The PCA9535ECDWR2G is a 16-channel I2C/SMBus I/O expander from Onsemi, operating between -55°C and 125°C. It can handle a maximum supply voltage of 5.5V and a maximum power dissipation of 600mW. The device is available in a halogen-free, lead-free SOIC-24 package, packaged in tape and reel quantities of 1000. It is RoHS compliant and features a maximum frequency of 400kHz.
Onsemi PCA9535ECDWR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9535ECDWR2G to view detailed technical specifications.
No datasheet is available for this part.