
Onsemi PCA9535EDTR2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9535EDTR2G to view detailed technical specifications.
No datasheet is available for this part.
