
The PCA9535EDWR2G is a 16-channel I2C/SMBus I/O expander from Onsemi. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS. The device features a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It can handle a maximum power dissipation of 600mW and has a maximum frequency of 400kHz. The PCA9535EDWR2G is packaged in a SOIC-24 case and is available in quantities of 1000.
Onsemi PCA9535EDWR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9535EDWR2G to view detailed technical specifications.
No datasheet is available for this part.