
The PCA9654EDR2G is an 8-channel I2C interface IC from Onsemi. It operates over a temperature range of -55°C to 125°C and is packaged in a lead-free SOIC package. This IC is suitable for surface mount applications and is available in tape and reel packaging. The PCA9654EDR2G is RoHS compliant and supports I2C communication at a frequency of 100kHz.
Onsemi PCA9654EDR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9654EDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
