16-bit I/O Port Expander with I2C and SMBus interface, operating from 1.65V to 5.5V. Features 16 I/O pins, 50mA output current, and a maximum operating frequency of 100kHz. Packaged in a 24-pin TSSOP with a temperature range of -55°C to 125°C. This component is RoHS and Halogen Free compliant, designed for remote low-voltage applications with interrupt capability.
Onsemi PCA9655EDTR2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9655EDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.