
Onsemi PCA9655EDWR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Interface | I2C, SMBus |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 16 |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.038731oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCA9655EDWR2G to view detailed technical specifications.
No datasheet is available for this part.