Onsemi PCP1203-P-TD-H technical specifications.
| Package/Case | TO-243AA |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 225mV |
| Max Collector Current | 100nA |
| Max Power Dissipation | 1.3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1203-P-TD-H to view detailed technical specifications.
No datasheet is available for this part.