
NPN Bipolar Junction Transistor (BJT) in a TO-243AA (SOT-89 / PCP-1) package, designed for high-performance applications. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 1.5A. Offers a low collector-emitter saturation voltage of 150mV, with a minimum DC current gain (hFE) of 200. Operates across a wide temperature range from -55°C to 150°C, with a transition frequency of 500MHz. This component is RoHS compliant, lead-free, and halogen-free, supplied in a 1000-piece tape and reel.
Onsemi PCP1203-TD-H technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector Emitter Voltage (VCEO) | 225mV |
| Collector-emitter Voltage-Max | 225mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 500MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 1.5A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCP1203 |
| Transition Frequency | 500MHz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1203-TD-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
