
Onsemi PCP1208-TD-H technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 220V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 115mV |
| Collector Emitter Voltage (VCEO) | 200mV |
| Collector-emitter Voltage-Max | 225mV |
| Emitter Base Voltage (VEBO) | 8V |
| Gain Bandwidth Product | 120MHz |
| Halogen Free | Halogen Free |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 150°C |
| Max Power Dissipation | 1.3W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | PCP1208 |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCP1208-TD-H to view detailed technical specifications.
No datasheet is available for this part.