
This Onsemi clock generator is a single circuit, surface mount device available in a SOT-23-6 package. It operates over a voltage range of 2.375V to 3.6V and a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, and is packaged in tape and reel quantities of 2500. It features a maximum frequency of 130MHz and a PLL function.
Onsemi PCS3I6100AG-06JR technical specifications.
| Package/Case | SOT-23-6 |
| Halogen Free | Halogen Free |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 130MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCS3I6100AG-06JR to view detailed technical specifications.
No datasheet is available for this part.