The PCS3P73U00AG08TR is a single-clock generator IC from Onsemi, operating within a temperature range of 0°C to 70°C. It features a maximum frequency of 70MHz and a supply voltage of 3.3V, with an operating supply current of 8mA. This IC is available in a TSSOP package, mounted via surface mount, and is supplied on tape and reel in quantities of 2500. The PCS3P73U00AG08TR includes a PLL and is part of the PCS3P73U00A series.
Onsemi PCS3P73U00AG08TR technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | PCS3P73U00A |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCS3P73U00AG08TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
