Onsemi PCS3P8103AG-06JR technical specifications.
| Package/Case | SOT-23-6 |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Frequency | 66.66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PCS3P8103AG-06JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.