Trans Gp Bjt NPN 45V 0.5A 3-PIN TO-92 T/r
Onsemi PN100A_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 300 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN100A_D27Z to view detailed technical specifications.
No datasheet is available for this part.