
The PN100A_D75Z is a TO-92-3 packaged NPN transistor with a collector base voltage rating of 75V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. This lead-free device is RoHS compliant and available in an ammo pack quantity of 2000.
Onsemi PN100A_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 250MHz |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 250MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN100A_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
