
Onsemi PN2222A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | PN2222 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN2222A to view detailed technical specifications.
No datasheet is available for this part.
