NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 40V collector-emitter voltage (VCEO) and a continuous collector current of 1A. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 300MHz. Packaged in a TO-92 through-hole mount, this RoHS-compliant component operates from -55°C to 150°C with a maximum power dissipation of 625mW.
Onsemi PN2222A_J61Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222A_J61Z to view detailed technical specifications.
No datasheet is available for this part.