
NPN bipolar junction transistor (BJT) for general-purpose applications. Features a 60V maximum collector-emitter voltage and 0.1A maximum DC collector current. Housed in a 3-pin TO-92 plastic package with through-hole mounting. Offers a maximum power dissipation of 625mW and operates across a temperature range of -55°C to 150°C. DC current gain ranges from 30 to 250 depending on collector current and collector-emitter voltage.
Onsemi PN2484 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 5.2(Max) |
| Package Width (mm) | 4.19(Max) |
| Package Height (mm) | 5.33(Max) |
| Seated Plane Height (mm) | 5.33(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-226-AA |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Collector-Emitter Voltage | 60V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 625mW |
| Minimum DC Current Gain | 30@1uA@5V|100@10uA@5V|175@100uA@5V|200@500uA@5V|250@1mA@5V |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi PN2484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.