NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 40V collector-emitter breakdown voltage (VCEO) and a maximum collector current of 500mA. Offers a minimum hFE of 100 and a maximum power dissipation of 625mW. Designed for through-hole mounting and operates across a wide temperature range from -55°C to 150°C. This component is RoHS compliant.
Onsemi PN3569 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN3569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.