
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, designed for through-hole mounting. Features a maximum collector current of 200mA and a collector-emitter voltage (VCEO) of 12V. Offers a minimum DC current gain (hFE) of 30 and a transition frequency of 500MHz. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 350mW. This component is lead-free and RoHS compliant.
Onsemi PN3640 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 500MHz |
| Gain Bandwidth Product | 500MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 500MHz |
| DC Rated Voltage | -12V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN3640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
