Onsemi PN3640_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 500MHz |
| hFE Min | 30 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 500MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN3640_D75Z to view detailed technical specifications.
No datasheet is available for this part.