Onsemi PN3643 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 220mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 220mV |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| Series | PN3643 |
| DC Rated Voltage | 45V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN3643 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
