Onsemi PN4092 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 15mA |
| Drain to Source Resistance | 50R |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 16pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.